Toshiba TLP2368(E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9750
- Mfr. Part No.:
- TLP2368(E(T
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9750
- Mfr. Part No.:
- TLP2368(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 0.5μs | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA, VDE, cUL | |
| Typical Fall Time | 0.5μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 0.5μs | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA, VDE, cUL | ||
Typical Fall Time 0.5μs | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba photo coupler TLP2368 consists of a high output light emitting diode coupled with integrated high gain, high-speed photodetectors.
Operating temperature -40 to 125°C
Supply voltage 2.7 to 5.5 V
Related links
- Toshiba TLP2368(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2303(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2361(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2748(E(T DC Input Optocoupler 6-Pin SO
