Toshiba TLP2748(E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 174-4069
- Mfr. Part No.:
- TLP2748(E(T
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 125 units)*
€46.88
(exc. VAT)
€57.63
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 125 - 125 | €0.375 | €46.88 |
| 250 - 500 | €0.358 | €44.75 |
| 625 + | €0.348 | €43.50 |
*price indicative
- RS Stock No.:
- 174-4069
- Mfr. Part No.:
- TLP2748(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Magazine | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 3ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3ns | |
| Standards/Approvals | cUL, CSA, VDE, UL | |
| Series | TLP2748 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Magazine | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 3ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3ns | ||
Standards/Approvals cUL, CSA, VDE, UL | ||
Series TLP2748 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
SO6L
Reinforced insulation
Hing-speed
Direct driver of an IMP
So6L version of the TLP2348
Data Rate (Typ. @ NRZ) 10 M bps
Related links
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2368(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2361(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2303(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2768A(E(T DC Input Optocoupler 6-Pin SO-6
