Toshiba TLP2766A(E(O DC Input Optocoupler, Surface, 6-Pin SO-6
- RS Stock No.:
- 206-9760
- Mfr. Part No.:
- TLP2766A(E(O
- Manufacturer:
- Toshiba
Subtotal (1 tube of 125 units)*
€157.88
(exc. VAT)
€194.13
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 125 + | €1.263 | €157.88 |
*price indicative
- RS Stock No.:
- 206-9760
- Mfr. Part No.:
- TLP2766A(E(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO-6 | |
| Input Current Type | DC | |
| Typical Rise Time | 4ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN, CSA, UL | |
| Typical Fall Time | 5ns | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO-6 | ||
Input Current Type DC | ||
Typical Rise Time 4ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN, CSA, UL | ||
Typical Fall Time 5ns | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP2766A photo coupler consists of high-output light-emitting diode coupled with a high-gain, high-speed photo detector. It is mainly used in factory automation and PLC.
Operating temperature -40 to 110°C
Supply voltage 2.7 to 5.5 V
Related links
- Toshiba TLP2766A(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2767(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2304(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP118(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP7820(A-LF4 Surface, 8-Pin SO
- Toshiba TLP3906(E(O DC Input Optocoupler 4-Pin SOIC
