Toshiba TLP2767(E(O DC Input Optocoupler, Surface, 6-Pin SO-6
- RS Stock No.:
- 206-9763
- Mfr. Part No.:
- TLP2767(E(O
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.97
(exc. VAT)
€15.95
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.594 | €12.97 |
| 10 - 20 | €2.544 | €12.72 |
| 25 - 45 | €2.302 | €11.51 |
| 50 - 70 | €2.074 | €10.37 |
| 75 + | €1.888 | €9.44 |
*price indicative
- RS Stock No.:
- 206-9763
- Mfr. Part No.:
- TLP2767(E(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 2.1V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO-6 | |
| Input Current Type | DC | |
| Typical Rise Time | 2ns | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 1ns | |
| Standards/Approvals | UL, cUL, CSA, VDE, CQC | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 2.1V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO-6 | ||
Input Current Type DC | ||
Typical Rise Time 2ns | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 1ns | ||
Standards/Approvals UL, cUL, CSA, VDE, CQC | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba 50-Mbps high speed photo coupler in small SO6L package. It is mainly used in high speed digital interfacing for instrumentation and control devices.
Operating temperature -40 to 125°C
Supply voltage 2.7 to 5.5 V
Related links
- Toshiba TLP2767(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 8-Pin SO
- Toshiba DC Input Optocoupler 5-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP2766A(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
