Toshiba TLP2768A(E(T DC Input Optocoupler, Surface, 6-Pin SO-6

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€14.68

(exc. VAT)

€18.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€1.468€14.68
20 - 40€1.441€14.41
50 - 70€1.174€11.74
80 - 120€1.068€10.68
130 +€0.98€9.80

*price indicative

Packaging Options:
RS Stock No.:
206-9766
Mfr. Part No.:
TLP2768A(E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Open Collector

Maximum Forward Voltage

1.7V

Packaging

Tape

Number of Channels

1

Number of Pins

6

Package Type

SO-6

Input Current Type

DC

Typical Rise Time

0.5μs

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

0.5μs

Standards/Approvals

CSA, VDE, UL, cUL

Series

TLP

Automotive Standard

No

The Toshiba TLP2768A photo coupler consists of light-emitting diode coupled with integrated high gain, high-speed photodetectors. It is mainly used in factory networking and I/O interface boards.

Operating temperature -40 to 110°C

Supply voltage 2.7 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy