Toshiba TLP293-4(GB,E(T DC Input Optocoupler, Surface, 16-Pin SOIC

Temporarily out of stock
RS Stock No.:
885-1045
Mfr. Part No.:
TLP293-4(GB,E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

16

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

125°C

Typical Fall Time

3μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

UL, CSA

Series

TLP 293

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Transistor Output, TLP291/TLP293 Series


TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy