Broadcom ACNT-H50L-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 216-3583
- Mfr. Part No.:
- ACNT-H50L-500E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
In Stock
- 738 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.73 | €9.46 |
| 10 - 98 | €3.725 | €7.45 |
| 100 - 398 | €3.115 | €6.23 |
| 400 - 798 | €2.80 | €5.60 |
| 800 + | €2.555 | €5.11 |
*price indicative
- RS Stock No.:
- 216-3583
- Mfr. Part No.:
- ACNT-H50L-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 7500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Minimum Current Transfer Ratio | 0.31% | |
| Standards/Approvals | UL1577, IEC 60747-5-5, CSA | |
| Series | ACNT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 80mA | ||
Isolation Voltage 7500Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Minimum Current Transfer Ratio 0.31% | ||
Standards/Approvals UL1577, IEC 60747-5-5, CSA | ||
Series ACNT | ||
Automotive Standard No | ||
The Broadcom ACNT-H50L is a single-channel 1MBd optocoupler device in 15mm stretched SO8 package. The device is equipped with an insulating layer between the light emitting diode and integrated photon detector to provide electrical insulation between the input and output. Having separate connections for the photodiode bias and output transistor collector reduces the base-collector capacitance and enhances the data speed up to a hundred times compared to a conventional photo-transistor coupler.
High Speed: 1 Mb/s
TTL Compatible
Open-Collector Output
Guaranteed AC and DC Performance over Wide Temperature: -40 °C to +105 °C
Wide Operating Vcc Range: 3 to 24 V
15mm Stretched SO8 Package
Related links
- Broadcom ACNT-H50L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H511C-000E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61L-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61LC-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
