onsemi FOD8802C 2-Channel Optocoupler, Surface, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6590
Mfr. Part No.:
FOD8802C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

SOIC

Typical Rise Time

6μs

Maximum Input Current

200mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

560%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

7μs

Standards/Approvals

C-UL, UL and VDE

Series

FOD

Automotive Standard

No

The ON Semiconductor FOD8802 dual channel optocoupler is a best−in−class phototransistor, optocoupler utilizing, leading−edge proprietary process technology to achieve high operating temperature performance, up to 125°C. . It delivers consistent current transfer ratio at very low input current over temperature.

CTR at very low input current

High isolation voltage regulated by safety Agency, UL1577, 2500 VACRMS for 1 min

Applicable to infrared ray reflow, 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy