Broadcom ACNT-H511-500E Optocoupler, Surface, 8-Pin SO

Get a bulk buy discount

Add 50 more to save €71.25

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 426 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€4.895€9.79-
50 - 98€3.47€6.94€71.25
100 - 248€2.845€5.69€205.00
250 - 498€2.785€5.57€527.50
500 +€2.395€4.79€1,250.00

*price indicative

Packaging Options:
RS Stock No.:
230-5288
Mfr. Part No.:
ACNT-H511-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

800mV

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

18mA

Isolation Voltage

7500Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Maximum Current Transfer Ratio

80%

Standards/Approvals

CSA, IEC, UL

Minimum Current Transfer Ratio

31%

Series

ACNT

Automotive Standard

No

The Broadcom ACNT series is a single-channel open-collector output optocoupler in stretched SO8 footprint. It is a high CTI optocoupler that can meet a wider range of creepage values for a higher working voltage or rated insulation voltage. It uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output.

40 kV/μs typical common-mode rejection

TTL compatible

Temperature range from –40°C to +105°C

Suitable for isolated communication logic interface and control in high-voltage power systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy