Renesas Electronics PS9117A-F3-AX DC Input Photocoupler, Surface, 5-Pin SO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-7107
Mfr. Part No.:
PS9117A-F3-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Photocoupler

Mount Type

Surface

Output Type

Photodiode

Maximum Forward Voltage

1.8V

Packaging

Embossed Tape 2500 pcs/Reel

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

30mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CAN/CSA-C22.2 No. 62368-1, DIN EN 60747-5-5, UL1577

Typical Fall Time

5ns

Series

PS

Automotive Standard

No

The Renesas Electronics optically coupled high-speed, Active low type isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. It is designed specifically for high common mode transient immunity and low Pulse width distortion. It is suitable for high density application.

Pulse width distortion

High-speed

High isolation voltage

Open collector output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy