Renesas Electronics RV1S9207ACCSP-10YV#SC0 Photocoupler, 5-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-4608
Mfr. Part No.:
RV1S9207ACCSP-10YV#SC0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Photocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.75V

Number of Channels

1

Packaging

Tape

Number of Pins

5

Package Type

SSOP

Typical Rise Time

6ns

Maximum Input Current

20mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Typical Fall Time

7ns

Standards/Approvals

CSA CAN/CSA-C22.2 No.62368-1, VDE DIN EN 60747-5-5, UL UL1577

Series

RV

Automotive Standard

No

The Renesas Electronics optical coupled isolator contains AlGaAs LED on the input side and a photodiode, a signal processing circuit, and power output MOSFETs on the output side on one chip. It is designed specifically for high common-mode transient immunity and high switching speed. It is suitable for driving IGBTs and MOSFETs.

It has small and long creepage

Large Peak output current

High speed switching

High isolation voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy