Broadcom ACPL-K376-560E Optocoupler, Surface, 8-Pin SOIC-8
- RS Stock No.:
- 239-9300
- Mfr. Part No.:
- ACPL-K376-560E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
Last RS stock
- Final 855 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €6.62 |
| 10 - 99 | €4.76 |
| 100 - 499 | €3.89 |
| 500 - 999 | €3.29 |
| 1000 + | €3.13 |
*price indicative
- RS Stock No.:
- 239-9300
- Mfr. Part No.:
- ACPL-K376-560E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 470mV | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC-8 | |
| Typical Rise Time | 24μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Darlington | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 0.4μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 470mV | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC-8 | ||
Typical Rise Time 24μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Darlington | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 0.4μs | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-K376 is voltage/current threshold detection opt couplers. The ACPL-K376 is a low current version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages.
± 5% voltage detection accuracy
Wide AC or DC detection range up to 1140 Vpeak
User configurable single/dual detection levels
Built-in hysteresis improves noise immunity
Very low threshold current 132 mA (ACPL-K376)
Logic compatible output
Wide output supply voltage 2 V to 18 V
–40°C to +105°C operating temperature range
SSO-8 package with 8 mm creepage and clearance
Related links
- Broadcom Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-K376-500E Optocoupler 8-Pin
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-227-50BE DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-024L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-061L-000E AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-072L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-071L-000E DC Input Optocoupler 8-Pin SOIC
