Vishay VOH263A-X017T DC Input 2-Channel Optocoupler, Surface, 8-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-2777
Mfr. Part No.:
VOH263A-X017T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

DIP8

Number of Pins

8

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

2.3ns

Maximum Input Current

230mA

Isolation Voltage

5000Vrms

Logic Output

Open Drain

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Typical Fall Time

11ns

Standards/Approvals

cUL, UL1577, DIN EN 60747-5-5 (VDE 0884-5)

Series

VOH

Automotive Standard

No

The Vishay High Speed Optocoupler is a dual channel 10 MBd optocoupler. This high speed optocoupler utilizing high efficient input LEDs coupled to high speed integrated photo detector logic gates. The detectors features an open drain outputs. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.

Pb free

RoHS compliant

Low power consumption

LVTTL and LVCMOS compatibility

3.3 V and 5 V dual supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy