Vishay VOWH260A-X001 DC Input Optocoupler, Surface, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-2783
Mfr. Part No.:
VOWH260A-X001
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.7V

Packaging

DIP8

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

230mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Logic Output

Open Drain

Maximum Operating Temperature

110°C

Standards/Approvals

DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL

Typical Fall Time

10ns

Series

VOWH

Automotive Standard

No

The Vishay High Speed Optocoupler A is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.

Pb free

RoHS compliant

Low power consumption

LVTTL and LVCMOS compatibility

3.3 V and 5 V dual supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy