Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 714-0177
- Mfr. Part No.:
- ACPL-064L-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.33 |
| 10 - 49 | €3.26 |
| 50 - 99 | €2.98 |
| 100 - 249 | €2.76 |
| 250 + | €2.48 |
*price indicative
- RS Stock No.:
- 714-0177
- Mfr. Part No.:
- ACPL-064L-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 0.012μs | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 0.012μs | |
| Standards/Approvals | UL, CSA, IEC | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 0.012μs | ||
Maximum Input Current 8mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 0.012μs | ||
Standards/Approvals UL, CSA, IEC | ||
Series ACPL | ||
Automotive Standard No | ||
Ultra Low Power 10MBd Digital CMOS Optocoupler
The Broadcom ACPL-064L (dual-channel, SO-8 package) optocoupler is part of the Broadcom ultra low power ACPL-x6xL digital optocouplers that combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED.
An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility.
The optocouplers CMOS outputs are slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.
The ACPL-x6xL series operates from both 3.3 V and 5 V supply voltages with guaranteed AC and DC performance from –40°C to +105°C.
These low-power optocouplers are suitable for high speed logic interface applications.
Features
•Ultra low IDD current: 1.3mA/channel max
•Low input current: 1.6mA min
•Built-in slew-rate controlled outputs
•20 kV/μs min Common Mode Rejection (CMR) at VCM = 1000 V
•High Speed: 10 MBd min
•Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
•SO8 package
•Safety Approval (Pending)
- UL 1577 recognized - 3750 V rms for 1 minute
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation
•RoHS compliant
•Options available are:
500 = Tape and Reel Packaging Option
060 = IEC/EN/DIN EN 60747-5-5 VIORM = 567 VPEAK
XXXE = Lead Free Option
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-060E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-054L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-827-000E DC Input 2-Channel Optocoupler 8-Pin DIP
