onsemi FODM8061 DC Input Optocoupler, Surface Mount, 5-Pin SO

Bulk discount available

Subtotal (1 unit)*

€2.50

(exc. VAT)

€3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.50
10 +€2.15

*price indicative

Packaging Options:
RS Stock No.:
739-4983
Mfr. Part No.:
FODM8061
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Packaging

Tube/Tape & Reel

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

50mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

110°C

Standards/Approvals

IEC60747-5-2, UL1577

Typical Fall Time

10ns

Series

FODM

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links