Broadcom, HCPL-2202-000E DC Input Photodetector Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 803-0781
- Mfr. Part No.:
- HCPL-2202-000E
- Manufacturer:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 803-0781
- Mfr. Part No.:
- HCPL-2202-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Photodetector | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Photodetector | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
Related links
- Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4502-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3140-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4100-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7710-000E DC Input Optocoupler 8-Pin DIP
