onsemi FOD817CS DC Input Optocoupler, Surface, 4-Pin MDIP
- RS Stock No.:
- 808-8819
- Mfr. Part No.:
- FOD817CS
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€6.25
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- Plus 1,025 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.25 | €6.25 |
*price indicative
- RS Stock No.:
- 808-8819
- Mfr. Part No.:
- FOD817CS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | EN, UL, IEC | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 18μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals EN, UL, IEC | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 18μs | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD817CS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817BS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817AS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817A3S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD8173S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C3SD DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817BSD DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C3S DC Input Optocoupler 4-Pin MDIP
