onsemi FOD817BS DC Input Optocoupler, Surface, 4-Pin MDIP
- RS Stock No.:
- 808-8809
- Mfr. Part No.:
- FOD817BS
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- Plus 550 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.293 | €7.33 |
| 100 - 225 | €0.252 | €6.30 |
| 250 - 475 | €0.219 | €5.48 |
| 500 - 975 | €0.192 | €4.80 |
| 1000 + | €0.175 | €4.38 |
*price indicative
- RS Stock No.:
- 808-8809
- Mfr. Part No.:
- FOD817BS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Standards/Approvals | IEC, EN, UL | |
| Typical Fall Time | 18μs | |
| Minimum Current Transfer Ratio | 130% | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Standards/Approvals IEC, EN, UL | ||
Typical Fall Time 18μs | ||
Minimum Current Transfer Ratio 130% | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD817BS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817CS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817AS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817A3S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD8173S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C3SD DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817BSD DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C3S DC Input Optocoupler 4-Pin MDIP
