onsemi FOD817BSD DC Input Optocoupler, Surface, 4-Pin MDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€14.00

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.28€14.00
500 +€0.241€12.05

*price indicative

Packaging Options:
RS Stock No.:
903-4213
Mfr. Part No.:
FOD817BSD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

18μs

Maximum Input Current

50mA

Isolation Voltage

5000V ac

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

260%

Standards/Approvals

UL, EN, IEC

Minimum Current Transfer Ratio

130%

Typical Fall Time

18μs

Series

FOD

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy