onsemi FOD852S DC Input Optocoupler, Surface, 4-Pin MDIP
- RS Stock No.:
- 808-8843
- Mfr. Part No.:
- FOD852S
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
In Stock
- Plus 2,430 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.647 | €6.47 |
| 100 - 240 | €0.558 | €5.58 |
| 250 - 490 | €0.484 | €4.84 |
| 500 - 990 | €0.425 | €4.25 |
| 1000 + | €0.386 | €3.86 |
*price indicative
- RS Stock No.:
- 808-8843
- Mfr. Part No.:
- FOD852S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 300μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 15000% | |
| Standards/Approvals | EN, DIN, UL | |
| Minimum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 100μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 300μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 15000% | ||
Standards/Approvals EN, DIN, UL | ||
Minimum Current Transfer Ratio 1000% | ||
Typical Fall Time 100μs | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817CS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817BS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817AS DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C3S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817BSD DC Input Optocoupler 4-Pin MDIP
- onsemi FOD8173S DC Input Optocoupler 4-Pin MDIP
- onsemi FOD8523S DC Input Optocoupler 4-Pin MDIP
