onsemi FODM121R2 DC Input Optocoupler, Surface, 4-Pin MFP
- RS Stock No.:
- 808-8847
- Mfr. Part No.:
- FODM121R2
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (20 units, on tapes of 20)*
€7.18
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.359 | €7.18 |
| 200 - 480 | €0.256 | €5.12 |
| 500 - 980 | €0.205 | €4.10 |
| 1000 - 1980 | €0.154 | €3.08 |
| 2000 + | €0.15 | €3.00 |
*price indicative
- RS Stock No.:
- 808-8847
- Mfr. Part No.:
- FODM121R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 6% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | C-UL, UL and VDE | |
| Series | FODM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 6% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals C-UL, UL and VDE | ||
Series FODM | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin MFP
- onsemi HMHA281R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM121BR2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM2701R2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHA2801AR2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM3083R2 DC Input Optocoupler 4-Pin MFP
- onsemi AC Input Optocoupler 4-Pin MFP
- onsemi HMHAA280R2 AC Input Optocoupler 4-Pin MFP
