Toshiba TLP2366(E(T DC Input Optocoupler, Surface, 5-Pin SO

Temporarily out of stock
RS Stock No.:
896-2515
Mfr. Part No.:
TLP2366(E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Channels

1

Packaging

Tape

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

15ns

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Typical Fall Time

15ns

Series

TLP

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy