Toshiba TLP2704(E(T DC Input Optocoupler, Surface, 6-Pin SO-6
- RS Stock No.:
- 206-9756
- Mfr. Part No.:
- TLP2704(E(T
- Manufacturer:
- Toshiba
Subtotal (1 pack of 10 units)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.206 | €12.06 |
*price indicative
- RS Stock No.:
- 206-9756
- Mfr. Part No.:
- TLP2704(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO-6 | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN, CSA, UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO-6 | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN, CSA, UL | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP2704 photo coupler consists of an infrared LED optically coupled with an integrated high-gain, high-speed photodetector and is housed in the SO6L package. It is mainly used in factory automation and industrial inverters.
Operating temperature -40 to 125°C
Supply voltage -0.5 to 30 V
Related links
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2768A(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2301(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP388(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP2748(E(T DC Input Optocoupler 6-Pin SO
