Toshiba TLP2703(E(T DC Input Optocoupler, Surface, 6-Pin SO-6
- RS Stock No.:
- 206-9754
- Mfr. Part No.:
- TLP2703(E(T
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €1.278 | €12.78 | - |
| 20 - 40 | €1.254 | €12.54 | 1% |
| 50 - 70 | €1.021 | €10.21 | 20% |
| 80 - 120 | €0.929 | €9.29 | 27% |
| 130 + | €0.854 | €8.54 | 33% |
*price indicative
- RS Stock No.:
- 206-9754
- Mfr. Part No.:
- TLP2703(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO-6 | |
| Input Current Type | DC | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, EN, UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO-6 | ||
Input Current Type DC | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, EN, UL | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP2703 photo coupler consists of a high-output infrared LED coupled with a high-speed photodiode transistor chip. It is mainly used in communication networking and industrial inverters.
Operating temperature -40 to 125°C
Isolation voltage 5000 Vrms
Related links
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2768A(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2301(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP388(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2748(E(T DC Input Optocoupler 6-Pin SO
