Broadcom 4N25-300E DC Input Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 922-5589
- Mfr. Part No.:
- 4N25-300E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 65 units)*
€22.49
(exc. VAT)
€27.69
(inc. VAT)
Last RS stock
- Final 1,365 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 65 + | €0.346 | €22.49 |
*price indicative
- RS Stock No.:
- 922-5589
- Mfr. Part No.:
- 4N25-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC, UL, CSA, EN | |
| Minimum Current Transfer Ratio | 20% | |
| Series | 4N25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC, UL, CSA, EN | ||
Minimum Current Transfer Ratio 20% | ||
Series 4N25 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
Related links
- Broadcom CNY17-3-300E DC Input Optocoupler 6-Pin PDIP
- Broadcom Surface Mount, 6-Pin PDIP
- Broadcom HCNR201-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N136-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNR200-300E DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
- Lite-On DC Input Optocoupler 6-Pin PDIP
