Broadcom CNY17-3-300E DC Input Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 922-6573
- Mfr. Part No.:
- CNY17-3-300E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 65 units)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
Temporarily out of stock
- 11,375 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 + | €0.147 | €9.56 |
*price indicative
- RS Stock No.:
- 922-6573
- Mfr. Part No.:
- CNY17-3-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | CNY17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 100% | ||
Series CNY17 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
Related links
- Broadcom Surface Mount, 6-Pin PDIP
- Broadcom CNY17-3-000E DC Input Optocoupler 6-Pin PDIP
- Broadcom 4N25-300E DC Input Optocoupler 6-Pin PDIP
- Broadcom Through Hole, 6-Pin PDIP
- Broadcom HCNR201-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N136-300E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNR200-300E DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
