Broadcom ACPL-M484-000E DC Input Optocoupler, Surface, 5-Pin SOIC

Get a bulk buy discount

Add 52 more to save 29%

View bulk pricing options

Subtotal (1 pack of 4 units)*

€14.39

(exc. VAT)

€17.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 92 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 48€3.598€14.39-
52 +€2.55€10.2029%

*price indicative

Packaging Options:
RS Stock No.:
803-0759
Mfr. Part No.:
ACPL-M484-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.85V

Number of Channels

1

Packaging

Tube

Number of Pins

5

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

6ns

Maximum Input Current

10mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Standards/Approvals

UL, IEC, EN, CSA

Typical Fall Time

6ns

Series

ACPL

Automotive Standard

No

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies


Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.

Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy