Rohde & Schwarz MXO 3 Series, MXO34-BNDL, 1 GHz Digital Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 834-894
- Mfr. Part No.:
- MXO34-BNDL
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€25,048.90
(exc. VAT)
€30,810.15
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25,048.90 |
*price indicative
- RS Stock No.:
- 834-894
- Mfr. Part No.:
- MXO34-BNDL
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | MXO34-BNDL | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Interface Type | RJ45 Plug, USB | |
| Screen Size | 13.3" | |
| Series | MXO 3 | |
| Standards/Approvals | VDE | |
| Height | 233mm | |
| Depth | 163mm | |
| Width | 375mm | |
| Minimum Time Base | 200ps/div | |
| Power Source | AC | |
| Display Type | TFT | |
| Vertical Resolution | 12 bit | |
| Plug Type | USB | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 1V/div | |
| Rise Time | 700ps | |
| Maximum Time Base | 10000s/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Digital Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number MXO34-BNDL | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Interface Type RJ45 Plug, USB | ||
Screen Size 13.3" | ||
Series MXO 3 | ||
Standards/Approvals VDE | ||
Height 233mm | ||
Depth 163mm | ||
Width 375mm | ||
Minimum Time Base 200ps/div | ||
Power Source AC | ||
Display Type TFT | ||
Vertical Resolution 12 bit | ||
Plug Type USB | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 1V/div | ||
Rise Time 700ps | ||
Maximum Time Base 10000s/div | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz The Rohde & Schwarz oscilloscope with Advanced waveform analysis capabilities, designed to ensure precise signal measurements in electronics testing environments, featuring high definition modes and an extensive bandwidth range for versatile applications.
Max sample rate of 5 Gsample/s on two channels, enabling high-speed data capture
Vertical resolution of up to 18 bits for enhanced waveform clarity and detail
Supports 4 to 8 input channels with a maximum analog bandwidth of 1 GHz
Related links
- Rohde & Schwarz MXO 3 Series 1 GHz Digital Digital Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 4 Series 1.5 GHz Digital Digital Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz R&S MXO 3 Series 100 MHz Digital Oscilloscope, 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 350 MHz Digital Oscilloscope, 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 200 MHz Digital Oscilloscope, 4 Channels
- Rohde & Schwarz R&S®MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 4 Channels

