Fluke 120B Series, 124B/EU/S, 40 MHz Handheld Oscilloscope, 2 Channels

Subtotal (1 unit)*

€3,667.00

(exc. VAT)

€4,510.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,667.00

*price indicative

RS Stock No.:
122-8937
Distrelec Article No.:
300-47-583
Mfr. Part No.:
FLUKE-124B/EU/S
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

40MHz

Number of Channels

2

Model Number

124B/EU/S

Oscilloscope Type

Handheld

Oscilloscope Form

Digital

Interface Type

USB

Screen Size

5.7 in

Series

120B

Standards/Approvals

IEC 61010-2-033, IEC 61010-4

Depth

132mm

Height

259mm

Width

55mm

Rise Time

8.75ns

Display Type

TFT Colour

Plug Type

EU

Battery Type

Lithium-ion

Minimum Vertical Sensitivity

5mV/div

Maximum Time Base

500ns/div

Power Source

Battery, Mains

Safety Category Voltage

600V

Safety Category Level

CAT III, CAT IV

Battery Life

7h

Maximum Vertical Sensitivity

200V/div

Minimum Time Base

10ns/div

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Fluke 120B Series Oscilloscope, 40MHz Bandwidth, 2 Channels - FLUKE-124B/EU/S


This oscilloscope is a portable handheld instrument designed for field and workshop waveform analysis in automation, electronics, electrical and mechanical environments. It combines battery and mains power options with a USB Interface for data transfer, enabling on-site measurements and straightforward connectivity for further analysis.

Features & Benefits


• 40MHz bandwidth supports common signal frequency diagnostics
• 2-channel input allows simultaneous comparison of two signals
• 8.75ns rise time captures fast transient edges
• 5mV/div sensitivity detects low-amplitude signals
• 200V/div maximum vertical range measures high-voltage circuits
• 500ns/div maximum time base resolves Rapid timing events

**Applications**


• Suitable for troubleshooting control system signal integrity
• Ideal for verifying sensor outputs in automation equipment
• Used for inspecting power-electronics switching waveforms
• Can be used for maintenance checks on electrical distribution components
• Used with portable test rigs for mechanical vibration transducer diagnostics

How does the instrument handle measurement portability on site?


It operates from internal battery power or mains supply and has a Compact handheld form for easy transport between locations.

What connection options are available for exporting captured waveforms?


A USB Interface is provided to transfer data to a PC or compatible storage device for further analysis and reporting.

How fine is the instrument’s horizontal time resolution for timing measurements?


The minimum time base setting is 10ns/div which enables fine temporal resolution for detailed timing and transient studies.

Which safety or regulatory designations are present for use in industrial settings?


It is designed to meet IEC 61010‑1 and IEC 61010‑2‑033 standards relevant to measurement equipment safety and performance.

What physical handling characteristics affect in-field use?


The handheld form factor and narrow width facilitate one-handed operation and access in confined spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy