Fluke 120B Series, 124B, 40 MHz Handheld Oscilloscope, 2 Channels
- RS Stock No.:
- 920-6187
- Distrelec Article No.:
- 300-47-582
- Mfr. Part No.:
- FLUKE-124B/EU
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€3,001.00
(exc. VAT)
€3,691.23
(inc. VAT)
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,001.00 |
*price indicative
- RS Stock No.:
- 920-6187
- Distrelec Article No.:
- 300-47-582
- Mfr. Part No.:
- FLUKE-124B/EU
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | 124B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Height | 55mm | |
| Width | 132mm | |
| Depth | 132mm | |
| Standards/Approvals | IEC 61010-2-033, IEC 61010-4 | |
| Minimum Time Base | 10ns | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Power Source | Battery | |
| Display Type | TFT Colour | |
| Plug Type | EU | |
| Battery Life | 7h | |
| Maximum Vertical Sensitivity | 200V/div | |
| Rise Time | 8.75ns | |
| Maximum Time Base | 500ns/div | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number 124B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Height 55mm | ||
Width 132mm | ||
Depth 132mm | ||
Standards/Approvals IEC 61010-2-033, IEC 61010-4 | ||
Minimum Time Base 10ns | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Power Source Battery | ||
Display Type TFT Colour | ||
Plug Type EU | ||
Battery Life 7h | ||
Maximum Vertical Sensitivity 200V/div | ||
Rise Time 8.75ns | ||
Maximum Time Base 500ns/div | ||
Minimum Vertical Sensitivity 5mV/div | ||
Battery Type Lithium-ion | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke 120B Series Oscilloscope, 40 MHz Bandwidth, 2 Analogue Channels - FLUKE-124B/EU
Features & Benefits
• Two-channel input allows simultaneous signal monitoring
• Battery-operated for maintenance-free portability
• USB Interface facilitates simple data transfer and connectivity
• Digital technology improves measurement precision and reliability
• Minimum vertical sensitivity of 5 mV/div enhances detail visibility
Applications
• Utilised in automation systems for signal analysis
• Essential in maintenance for electronic devices
• Perfect for on-site measurements in mechanical industries
How does the minimum time base enhance performance in Rapid signal events?
What safety standards does this oscilloscope comply with?
Is it possible to Record and review waveforms with this device?
Related links
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels

