Fluke 120B Series, 125B/EU/S, 40 MHz Handheld Oscilloscope, 2 Channels
- RS Stock No.:
- 122-8938
- Distrelec Article No.:
- 300-47-585
- Mfr. Part No.:
- FLUKE-125B/EU/S
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€4,253.00
(exc. VAT)
€5,231.19
(inc. VAT)
- Plus 14 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €4,253.00 |
*price indicative
- RS Stock No.:
- 122-8938
- Distrelec Article No.:
- 300-47-585
- Mfr. Part No.:
- FLUKE-125B/EU/S
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | 125B/EU/S | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Height | 259mm | |
| Depth | 132mm | |
| Standards/Approvals | IEC 61010-2-033, IEC 61010-4 | |
| Width | 55mm | |
| Power Source | Battery, Mains | |
| Safety Category Voltage | 600V | |
| Maximum Time Base | 500ns/div | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Minimum Time Base | 10ns/div | |
| Maximum Vertical Sensitivity | 200V/div | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Plug Type | EU | |
| Battery Type | Lithium-ion | |
| Rise Time | 8.75ns | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number 125B/EU/S | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Height 259mm | ||
Depth 132mm | ||
Standards/Approvals IEC 61010-2-033, IEC 61010-4 | ||
Width 55mm | ||
Power Source Battery, Mains | ||
Safety Category Voltage 600V | ||
Maximum Time Base 500ns/div | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Minimum Time Base 10ns/div | ||
Maximum Vertical Sensitivity 200V/div | ||
Minimum Vertical Sensitivity 5mV/div | ||
Plug Type EU | ||
Battery Type Lithium-ion | ||
Rise Time 8.75ns | ||
Display Type LCD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Fluke 120B Series Oscilloscope, 40MHz Bandwidth, 2 Channels - FLUKE-125B/EU/S
Features & Benefits
• Two input channels for differential or comparative measurements
• 5mV/div to 200V/div vertical sensitivity for wide amplitude range
• 10ns/div to 500ns/div time base for varied temporal resolution
• 8.75ns rise time for detecting fast edge transitions
• RS232 RS422 RS485 USB CAN connectivity for versatile data transfer
**Applications**
• Ideal for commissioning sensors and actuators in automation
• Used for verifying signal integrity on industrial communications
• Can be used for on-site electrical diagnostics and maintenance
• Used with portable test kits for machinery commissioning
What power options are available for field operation?
Which safety standards does it meet for industrial use?
How many channels are provided for simultaneous measurements?
What physical form factor should I expect for transportability?
Related links
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS

