Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 16-Channel

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

€20,092.12

(exc. VAT)

€24,713.31

(inc. VAT)

Each

€20,139.62

(exc. VAT)

€24,771.73

(inc. VAT)

RS Stock No.:
195-3181
Mfr. Part No.:
MSOX4034A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

350MHz

Number of Channels

16

Model Number

MSOX4034A

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

InfiniiVision 4000 X

Width

156mm

Standards/Approvals

No

Height

275mm

Length

454mm

Power Source

Mains

Minimum Time Base

2ns/div

Maximum Vertical Sensitivity

5V/div

Rise Time

1ns

Maximum Time Base

50s/div

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, TFT LCD Display, 6.3kg Weight - InfiniiVision 4000 X Series - MSOX4034A


Need to put electronic signals to the test? Choose this oscilloscope from Keysight Technologies to test, confirm and debug circuit maps in a jiffy. Thanks to an update rate of one million waveforms per second, it provides detailed insights for accurate designs. The touchscreen speeds up debugging as you can simply draw a box around a signal to trigger it. For versatility, this product features four analogue and 16 digital channels, so you can use it with different types of electrical inputs. An included probe per channel saves you from scrambling for accessories.

Features and Benefits of 4006 X Series Oscilloscope.


• Seven-in-one unit combines the functions of multiple devices for better efficiency

• CAT I safety category for use at voltages up to 300V

• Screen size of 12.1in for ease of reading

• Memory of 4Mpts for storing large amounts of data

Applications


• Automotive repair

• Research and development facilities

• Aerospace applications

• Power plants

• Medical systems

How does an oscilloscope work?


  • Standard USB 2.0 Lan, video (GPIB option), USB mouse and keyboard support.

  • The device converts electrical signals into graphs, which show how values change over time. This helps with troubleshooting when developing a circuit.

    Environmental Rating.


  • Meets EMC Directive 2004/108/EC, IEC 61326-1:2005/EN.

  • Electromagnetic Compatibility.


    Meets EMC Directive (2004/108/EC), meets or exceeds IEC 61326-1:2005/EN 61326-1:2006 Group 1 Class A requirement CISPR 11/EN 55011 IEC 61000-4-2/EN 61000-4-2 IEC 61000-4-3/EN 61000-4-3 IEC 61000-4-4/EN 61000-4-4 IEC 61000-4-5/EN 61000-4-5 IEC 61000-4-6/EN 61000-4-6 IEC 61000-4-11/EN 61000-4-11 Canada: ICES-001:2004 Australia/New Zealand: AS/NZS.

    Safety.


  • ANSI/UL Std No 61010-1:2012, CAN/CSA-C22.2 No 61010-1-12.

  • Note

    Manufacturer’s Warranty

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy