Keysight Technologies InfiniiVision 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel, UKAS

RS Stock No.:
195-3453
Mfr. Part No.:
MSOX4054A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

16

Model Number

MSOX4054A

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

InfiniiVision 4000 X

Length

454mm

Standards/Approvals

No

Width

156mm

Height

275mm

Minimum Time Base

1ns/div

Rise Time

700ps

Maximum Vertical Sensitivity

5V/div

Power Source

Mains

Vertical Resolution

8 bit

Calibrated

UKAS

Maximum Time Base

50s/div

Minimum Vertical Sensitivity

1mV/div

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 16 Digital Channels, 8pF Input Capacitance - InfiniiVision 4000 X Series - MSOX4054A


Monitor signals in your industrial equipment with pinpoint accuracy using this oscilloscope from Keysight Technologies. As it boasts an update rate of one million waveforms per second, it detects small changes or anomalies in the electrical characteristics of your machine. This puts you in a position to quickly troubleshoot issues before they cause a breakdown. The oscilloscope has four analogue and 16 digital channels to assess multiple circuits simultaneously. It's a jack of many trades, as it packs the capabilities of seven instruments in one unit. It includes a digital voltmeter, logic and oscilloscope channels, an 8-digit hardware counter, a frequency response analyser, a serial protocol analyser and a dual-channel WaveGen function and arbitrary waveform generator.

Features & Benefits


• 12.1in capacitive touchscreen display for a clear view of measured values

• Maximum memory capacity of 4Mpts to store large amounts of sample data

• Low input capacitance of 8pF to give high-integrity signals

Applications


• Industrial measurement

• Marine engineering

• Military equipment

What's the operating temperature range of this oscilloscope?


This unit has a broad operating temperature range between 0°C and +50°C, making it a reliable choice for challenging settings.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy