Keysight Technologies InfiniiVision 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 195-3182
- Distrelec Article No.:
- 301-64-440
- Mfr. Part No.:
- MSOX4054A
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-3182
- Distrelec Article No.:
- 301-64-440
- Mfr. Part No.:
- MSOX4054A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4054A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | InfiniiVision 4000 X | |
| Width | 156mm | |
| Standards/Approvals | No | |
| Length | 454mm | |
| Height | 275mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 700ps | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Model Number MSOX4054A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series InfiniiVision 4000 X | ||
Width 156mm | ||
Standards/Approvals No | ||
Length 454mm | ||
Height 275mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 700ps | ||
Maximum Time Base 50s/div | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 16 Digital Channels, 8pF Input Capacitance - InfiniiVision 4000 X Series - MSOX4054A
Monitor signals in your industrial equipment with pinpoint accuracy using this oscilloscope from Keysight Technologies. As it boasts an update rate of one million waveforms per second, it detects small changes or anomalies in the electrical characteristics of your machine. This puts you in a position to quickly troubleshoot issues before they cause a breakdown. The oscilloscope has four analogue and 16 digital channels to assess multiple circuits simultaneously. It's a jack of many trades, as it packs the capabilities of seven instruments in one unit. It includes a digital voltmeter, logic and oscilloscope channels, an 8-digit hardware counter, a frequency response analyser, a serial protocol analyser and a dual-channel WaveGen function and arbitrary waveform generator.
Features & Benefits
• 12.1in capacitive touchscreen display for a clear view of measured values
• Maximum memory capacity of 4Mpts to store large amounts of sample data
• Low input capacitance of 8pF to give high-integrity signals
Applications
• Industrial measurement
• Marine engineering
• Military equipment
What's the operating temperature range of this oscilloscope?
This unit has a broad operating temperature range between 0°C and +50°C, making it a reliable choice for challenging settings.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL

