Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 200-5523
- Mfr. Part No.:
- DSOX1202A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,102.36
(exc. VAT)
€1,355.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,102.36 |
*price indicative
- RS Stock No.:
- 200-5523
- Mfr. Part No.:
- DSOX1202A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Model Number | DSOX1202A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART | |
| Series | InfiniiVision 1000 X | |
| Width | 314mm | |
| Standards/Approvals | No | |
| Height | 165mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Vertical Resolution | 12 bit | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Rise Time | 7ns | |
| Maximum Time Base | 50s/div | |
| Minimum Time Base | 5ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Model Number DSOX1202A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART | ||
Series InfiniiVision 1000 X | ||
Width 314mm | ||
Standards/Approvals No | ||
Height 165mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Vertical Resolution 12 bit | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Rise Time 7ns | ||
Maximum Time Base 50s/div | ||
Minimum Time Base 5ns/div | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 70MHz Bandwidth, 2 Analog Channels - InfiniiVision 1000 X Series - DSOX1202A
Need a way to accurately measure and analyse high-frequency signals with a bandwidth of up to 70MHz? Turn to this benchtop oscilloscope from Keysight Technologies. It comes with add, subtract, multiply, divide, FFT and low-pass filter functionality, so you'll have all the tools you need to perform a detailed evaluation. An update rate of 200,000 waveforms per second means it delivers real-time results. Its two analog channels allow you to compare waveforms side-by-side for enhanced analytical capacity.
Features & Benefits
• Built-in digital voltmeter and frequency counter for flexible measurement options
• USB 2.0 and LAN connectivity for ease of connection and data transfer to a PC
• TFT LCD screen displays your data clearly for ease of reading
Applications
• Electronic equipment maintenance
• Laboratory work
• Telecommunications
What support is available to help me GET the most out of this product?
Thanks to its intuitive user interface, this oscilloscope is easy to operate. To make sure new users can operate it with confidence, a built-in education kit offers training signals and a downloadable guide.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series UKAS
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL

