PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 18-Channel, RSCAL
- RS Stock No.:
- 280-6634
- Mfr. Part No.:
- PicoScope 3203D MSO
- Manufacturer:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6634
- Mfr. Part No.:
- PicoScope 3203D MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 18 | |
| Model Number | PicoScope 3203D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Length | 190mm | |
| Standards/Approvals | EN 61010-1:2010, EN 61326-1:2006, WEEE | |
| Width | 170mm | |
| Height | 40mm | |
| Calibrated | RSCAL | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 7ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Power Source | USB | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 18 | ||
Model Number PicoScope 3203D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Length 190mm | ||
Standards/Approvals EN 61010-1:2010, EN 61326-1:2006, WEEE | ||
Width 170mm | ||
Height 40mm | ||
Calibrated RSCAL | ||
Maximum Time Base 5000s/div | ||
Rise Time 7ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
Power Source USB | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 50MHz Bandwidth, 8-bit Vertical Resolution - PicoScope 3203D MSO
This oscilloscope is a USB-powered, PC-based instrument designed for mixed-signal capture and analysis. It combines analogue and digital channel capability to observe fast transients and serial buses while relying on a host computer for display and control. The unit connects to a variety of serial interfaces and is intended for portable diagnostic and development tasks where compact, mains-free operation is required.
Features and Benefits:
• 50MHz Bandwidth delivers clear signal reproduction for mid‑frequency work
• 7ns Rise Time captures Rapid edge transitions for timing analysis
• 1ns/div Minimum Time Base enables fine time-resolution measurements
• 4mV/div Minimum Sensitivity detects low-amplitude signals during testing
• 8-bit Vertical Resolution provides consistent amplitude quantisation for analysis
• 7ns Rise Time captures Rapid edge transitions for timing analysis
• 1ns/div Minimum Time Base enables fine time-resolution measurements
• 4mV/div Minimum Sensitivity detects low-amplitude signals during testing
• 8-bit Vertical Resolution provides consistent amplitude quantisation for analysis
Applications
• Suitable for debugging CAN, I2C and LIN serial networks
• Ideal for analysing SPI and UART digital communications
• Used with laptops for field service waveform inspection
• Can be used for mixed-signal verification in electronics development
• Suitable for portable measurement tasks requiring USB power
• Ideal for analysing SPI and UART digital communications
• Used with laptops for field service waveform inspection
• Can be used for mixed-signal verification in electronics development
• Suitable for portable measurement tasks requiring USB power
How many channels are available for mixed-signal capture?
It provides a total of 18 channels combining analogue and digital inputs to correlate signals across multiple lines.
Which interfaces can I monitor with this instrument?
The unit supports CAN, I2C, LIN, RS232, SPI, UART and USB serial protocols for bus-level capture.
What are the physical dimensions for transport and storage?
The enclosure measures 190mm in length, 170mm in width and 40mm in height.
How is the instrument powered during operation?
It draws power via the USB connection, eliminating the need for an external supply.
What standards and approvals are listed for the device?
It conforms to EN 61010-1:2010 and EN 61326-1:2006 and complies with WEEE.

