PicoScope 3000 Series, 100 MHz PC Based Oscilloscope 18-Channel, RSCAL
- RS Stock No.:
- 817-6940
- Mfr. Part No.:
- PicoScope 3205D MSO
- Manufacturer:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 817-6940
- Mfr. Part No.:
- PicoScope 3205D MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 18 | |
| Model Number | PicoScope 3205D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Length | 190mm | |
| Width | 170mm | |
| Height | 40mm | |
| Standards/Approvals | RoHS, WEEE | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Calibrated | RSCAL | |
| Rise Time | 3.5ns | |
| Power Source | USB | |
| Maximum Time Base | 5000s/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 18 | ||
Model Number PicoScope 3205D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Length 190mm | ||
Width 170mm | ||
Height 40mm | ||
Standards/Approvals RoHS, WEEE | ||
Minimum Vertical Sensitivity 4mV/div | ||
Calibrated RSCAL | ||
Rise Time 3.5ns | ||
Power Source USB | ||
Maximum Time Base 5000s/div | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 100MHz Bandwidth, 1ns/div Time Base - PicoScope 3205D MSO
This oscilloscope is a USB-powered PC-connected instrument designed for mixed-signal diagnostics and waveform analysis in development and testing environments. It combines analogue and digital capture across many channels, interfaces with serial buses, and operates from a host computer via USB to provide flexible acquisition and display without standalone controls.
Features and Benefits:
• 100MHz bandwidth enabling accurate signal capture up to 100MHz
• 1ns/div minimum time base for fine time-domain detail
• 3.5ns rise time supporting fast edge measurement
• 8-bit vertical resolution for predictable quantisation performance
• 4mV/div maximum sensitivity for low-amplitude signal detection
• 1ns/div minimum time base for fine time-domain detail
• 3.5ns rise time supporting fast edge measurement
• 8-bit vertical resolution for predictable quantisation performance
• 4mV/div maximum sensitivity for low-amplitude signal detection
Applications
• Suitable for debugging embedded communication buses
• Ideal for analysing mixed-signal prototypes and PCBs
• Used with CAN I2C SPI UART LIN RS232 Interface testing
• Can be used for automated test when USB power is required
• Used for correlating digital and analogue timing across channels
• Ideal for analysing mixed-signal prototypes and PCBs
• Used with CAN I2C SPI UART LIN RS232 Interface testing
• Can be used for automated test when USB power is required
• Used for correlating digital and analogue timing across channels
How many channels does it support for mixed-signal capture?
It provides 18 channels enabling concurrent analogue and digital signal observation.
What interfaces can it decode or connect to for serial analysis?
It supports CAN, I²C, LIN, RS232, SPI and UART serial protocols for bus-level inspection.
What are the physical dimensions for bench integration?
The unit measures 190 mm in length, 170 mm in width and 40 mm in height.
How is the device powered during use?
It is powered directly from the host computer via the USB connection.
Which environmental or disposal standards are referenced for the product?
It conforms to RoHS and WEEE standards.

