PicoScope 3000 Series, 70 MHz PC Based Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 280-6639
- Mfr. Part No.:
- PicoScope 3204D
- Manufacturer:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6639
- Mfr. Part No.:
- PicoScope 3204D
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 3204D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Length | 190mm | |
| Height | 40mm | |
| Rise Time | 5ns | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Time Base | 5000s/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 8 bit | |
| Calibrated | RSCAL | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 3204D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Length 190mm | ||
Height 40mm | ||
Rise Time 5ns | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Time Base 5000s/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 8 bit | ||
Calibrated RSCAL | ||
Power Source USB | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 70MHz Bandwidth, 2 Channels - PicoScope 3204D
This oscilloscope is a USB-powered, PC-connected instrument designed for waveform capture and analysis in laboratory and field diagnostic environments. It provides moderate bandwidth and dual-input acquisition suitable for signal inspection, with platform-based operation via a host computer. The product supports multiple serial interfaces for decode and data capture and meets environmental disposal standards.
Features and Benefits:
• 70 MHz bandwidth enabling clear signal frequency analysis
• 2-channel input allowing simultaneous dual-signal comparison
• 8-bit vertical resolution for straightforward amplitude representation
• 4 mV/div sensitivity aiding detection of low-amplitude signals
• 1 ns/div time base supporting high-speed timing measurements
• 2-channel input allowing simultaneous dual-signal comparison
• 8-bit vertical resolution for straightforward amplitude representation
• 4 mV/div sensitivity aiding detection of low-amplitude signals
• 1 ns/div time base supporting high-speed timing measurements
Applications
• Suitable for automotive serial bus decoding and diagnostics
• Ideal for embedded systems timing verification and debugging
• Used for educational lab experiments and waveform teaching
• Can be used for bench-top electronics troubleshooting
• Used with PC software for long-duration signal logging
• Ideal for embedded systems timing verification and debugging
• Used for educational lab experiments and waveform teaching
• Can be used for bench-top electronics troubleshooting
• Used with PC software for long-duration signal logging
Which communication protocols can it decode?
It can decode multiple serial buses including CAN, I2C, LIN, RS232, SPI and UART.
How is power supplied during field use?
It draws power directly from the USB connection for portable operation.
What timing performance supports fast edge measurements?
The instrument offers a 1 ns/div minimum timebase and a 5 ns rise time for fast transition capture.
What standards relate to its environmental handling?
It conforms to RoHS restrictions and WEEE disposal requirements.

