PeakTech P1400 Series, 20 MHz Bench 2-Channel
- RS Stock No.:
- 285-8561
- Distrelec Article No.:
- 302-96-324
- Mfr. Part No.:
- P1402
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€443.55
(exc. VAT)
€545.57
(inc. VAT)
- RS Stock No.:
- 285-8561
- Distrelec Article No.:
- 302-96-324
- Mfr. Part No.:
- P1402
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Series | P1400 | |
| Model Number | P 1402 | |
| Bandwidth | 20 MHz | |
| Oscilloscope Type | Bench | |
| Number of Channels | 2 | |
| Distrelec Product Id | 30296324 | |
| Interface Type | USB | |
| Maximum Time Base | 1000 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 5 ns/div | |
| Minimum Vertical Sensitivity | 5 mV/div | |
| Rise Time | 17.5 ns | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Series P1400 | ||
Model Number P 1402 | ||
Bandwidth 20 MHz | ||
Oscilloscope Type Bench | ||
Number of Channels 2 | ||
Distrelec Product Id 30296324 | ||
Interface Type USB | ||
Maximum Time Base 1000 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 5 ns/div | ||
Minimum Vertical Sensitivity 5 mV/div | ||
Rise Time 17.5 ns | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- CN
The Digital storage oscilloscope is specially developed for the education and hobby sector, offering the best price/performance ratio without compromising on functionality or technical features.
2-channel oscilloscope with 20 MHz analogue bandwidth at max. 250 MS/s sampling rate
USB device connection for real-time data transmission
Handy and flat housing design with carrying handle for portability
Autoset function for user-friendly operation
Automatic measuring modes, XY mode, and FFT function for advanced analysis
EN 61010-1, CAT II 400V safety certification for peace of mind
Accessories included: USB cable, software CD for Windows, mains cable, probes and operating instructions
Related links
- PeakTech P14 Series, 5 MHz Bench 2-Channel
- PeakTech P14 Series, 10 MHz Bench 2-Channel
- PeakTech 1200 Series, 100 MHz Bench Oscilloscope 2-Channel
- Tektronix MDO3000 Series UKAS
- Tektronix MDO3000 Series RSCAL
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 2-Channel
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series RSCAL


