PeakTech P14 Series, 5 MHz Bench 2-Channel
- RS Stock No.:
- 288-5070
- Distrelec Article No.:
- 302-96-322
- Mfr. Part No.:
- P1400
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-5070
- Distrelec Article No.:
- 302-96-322
- Mfr. Part No.:
- P1400
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Series | P14 | |
| Model Number | P 1400 | |
| Bandwidth | 5 MHz | |
| Oscilloscope Type | Bench | |
| Number of Channels | 2 | |
| Distrelec Product Id | 30296322 | |
| Interface Type | USB | |
| Maximum Time Base | 1000 s/div | |
| Maximum Vertical Sensitivity | 5 V/div | |
| Minimum Time Base | 5 ns/div | |
| Minimum Vertical Sensitivity | 5 mV/div | |
| Rise Time | 70 ns | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Series P14 | ||
Model Number P 1400 | ||
Bandwidth 5 MHz | ||
Oscilloscope Type Bench | ||
Number of Channels 2 | ||
Distrelec Product Id 30296322 | ||
Interface Type USB | ||
Maximum Time Base 1000 s/div | ||
Maximum Vertical Sensitivity 5 V/div | ||
Minimum Time Base 5 ns/div | ||
Minimum Vertical Sensitivity 5 mV/div | ||
Rise Time 70 ns | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- CN
The PeakTech P1400 digital storage oscilloscope is specially designed for the education and hobby sector, offering a high price/performance ratio without compromising on functionality or features. With a 5 MHz bandwidth and 100 MS/s sampling rate, it provides accurate and detailed measurements for various applications.
2-channel oscilloscope with 5 MHz bandwidth and 100 MS/s sampling rate
17.5 cm TFT colour display for clear waveform visualization
USB device connection for real-time data transmission
Autoset function for user-friendly operation
FFT function for frequency domain analysis
Supports internal and external data storage options
Comes with probes, software CD, and operating instructions
Related links
- PeakTech P14 Series, 10 MHz Bench 2-Channel
- PeakTech P1400 Series, 20 MHz Bench 2-Channel
- PeakTech 1200 Series, 100 MHz Bench Oscilloscope 2-Channel
- Tektronix MDO3000 Series UKAS
- Tektronix MDO3000 Series RSCAL
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 2-Channel
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series RSCAL

