PeakTech P14 Series, 10 MHz Bench 2-Channel
- RS Stock No.:
- 288-5071
- Distrelec Article No.:
- 302-96-323
- Mfr. Part No.:
- P1401
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€482.19
(exc. VAT)
€593.09
(inc. VAT)
- RS Stock No.:
- 288-5071
- Distrelec Article No.:
- 302-96-323
- Mfr. Part No.:
- P1401
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Bandwidth | 10MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | P14 | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Rise Time | 35ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Minimum Time Base | 5ns/div | |
| Maximum Time Base | 1000s/div | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Bandwidth 10MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series P14 | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Rise Time 35ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Vertical Sensitivity 5mV/div | ||
Minimum Time Base 5ns/div | ||
Maximum Time Base 1000s/div | ||
- COO (Country of Origin):
- CN
The 10 MHz / 2CH digital storage oscilloscope designed for the education and hobby sector. It offers a great price/performance ratio without compromising functionality. With features like Autoset, Autoscale, mathematical measurement functions, FFT, XY mode, and a zoom function, this oscilloscope is perfect for various applications.
2-channel oscilloscope with 10 MHz analog bandwidth and 100 MS/s sampling rate
17.5 cm TFT color display with 800 x 480 pixels resolution for clear waveform viewing
USB device connection for real-time data transmission and USB host connection for external USB data carriers
Internal memory for 16 waveforms and external data storage on USB memory in TXT, CSV, or BIN format
Autoset function for easy operation and precise waveform display with AutoScale
Automatic measuring modes, XY mode, and FFT function for advanced analysis
Safety features include compliance with EN 61010-1; CAT II 400V standards
Comes with accessories like USB cable, software CD, probes, and operating instructions
Related links
- PeakTech P14 Series, 5 MHz Bench 2-Channel
- PeakTech P1400 Series, 20 MHz Bench 2-Channel
- PeakTech 1200 Series, 100 MHz Bench Oscilloscope 2-Channel
- Tektronix MDO3000 Series UKAS
- Tektronix MDO3000 Series RSCAL
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 2-Channel
- Rohde & Schwarz RTB2000 Series UKAS
- Rohde & Schwarz RTB2000 Series RSCAL


