Keysight Technologies InfiniiVision 3000T X Series, 100 MHz Bench Oscilloscope 4-Channel, UKAS

RS Stock No.:
280-6633
Mfr. Part No.:
DSOX3014T
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

DSOX3014T

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

InfiniiVision 3000T X

Width

142mm

Standards/Approvals

ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12

Height

204mm

Length

381mm

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

5V/div

Rise Time

3.5ns

Maximum Time Base

50s/div

Calibrated

UKAS

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Vertical Resolution

8 bit

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, TFT LCD Display, 3.5ns Rise Time - InfiniiVision 3000T X Series - DSOX3014T


Looking for high-accuracy, comprehensive signal analysis? This industry-leading oscilloscope from Keysight Technologies is the wave of the future. Thanks to a capacitive touchscreen interface, it offers user-friendly navigation at your fingertips. This helps simplify documentation for increased productivity. Segmented memory is provided as standard, so you can capture and save only the most important glitch activity without wasting storage space on idle time between events. A lightning-fast update rate of one million waveforms per second means this powerful device delivers unparalleled detail in its results.

Features & Benefits


• Bandwidth of 100MHz allows you to analyse high-frequency waves

• Large 8.5-inch screen offers an easy-to-read display

• Four analogue channels for simple comparison of results

Applications


• Electrical engineering

• Laboratories

• Healthcare facilities

What's supplied with this oscilloscope?


So that you can be sure this product meets the highest standards, it comes with a certificate of calibration. You'll also find a passive-type probe (185-2140) included in the package, along with a how-to CD and a localised power cord, meaning you'll have everything you need to GET started.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy