Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench - RSCAL
- RS Stock No.:
- 874-4115
- Mfr. Part No.:
- MSOX3022T
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-4115
- Mfr. Part No.:
- MSOX3022T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Calibrated | UKAS | |
| Series | InfiniiVision 3000T X | |
| Model Number | MSOX3022T | |
| Bandwidth | 200 MHz | |
| Oscilloscope Type | Bench | |
| Product Type | Oscilloscope | |
| Calibrated Service Type | RSCAL | |
| Height | 204 mm | |
| Interface Type | RS485, SPI, RS422, USB, LIN, UART, RS232, IIC, CAN | |
| Maximum Time Base | 50 s/div | |
| Minimum Time Base | 2 ns/div | |
| Minimum Vertical Sensitivity | 1 mV/div | |
| Number of Channels | 16 | |
| Power Source | Mains | |
| Rise Time | 1.75 ns | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Width | 381 mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Calibrated UKAS | ||
Series InfiniiVision 3000T X | ||
Model Number MSOX3022T | ||
Bandwidth 200 MHz | ||
Oscilloscope Type Bench | ||
Product Type Oscilloscope | ||
Calibrated Service Type RSCAL | ||
Height 204 mm | ||
Interface Type RS485, SPI, RS422, USB, LIN, UART, RS232, IIC, CAN | ||
Maximum Time Base 50 s/div | ||
Minimum Time Base 2 ns/div | ||
Minimum Vertical Sensitivity 1 mV/div | ||
Number of Channels 16 | ||
Power Source Mains | ||
Rise Time 1.75 ns | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Width 381 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight InfiniiVision 3000T X-Series Oscilloscopes
Keysight InfiniiVision 3000T X-Series DSO and MSO offer an 8.5 inch capacitive touch screen and zone touch triggering. This is the first time an interface has been designed for touch in this class of oscilloscope. It simplifies navigation, facilitates documentation and increases productivity. Users can discover and solve challenges quickly with the combination of uncompromised 1,000,000 wfms/s update rate, wide range of serial decode options, 6-in-1 instrument integration and time/frequency domain correlation.
Our 3000T X-Series scopes include 100MHz, 200MHz, 350MHz and 500MHz models. The standard configuration for all models includes 4 Mpts of memory, advanced math and 500MHz passive probes (1 per channel).
Other passive probe options, available separately, are: N2870A ( 702-3895 ); N2871A ( 702-3899 ); N2875A ( 702-3915 ).
The AutoProbe interface on the scope's front panel also supports active, differential and current probes which are available separately: single-ended active probe N2795A ( 733-6139 ); high voltage differential active probes N2790A ( 733-6141 ) and N2791A ( 733-6145 ); current probe N2893A ( 733-6154 ).
Other accessories and measurement application modules available separately include: DSOXT3APPBNDL ( 833-5177 ); DSOXLAN ( 725- 0508 ); DSOXGPIB ( 725-0502 ); rack mount kit N6456A ( 725-0558 ); soft carrying case with front panel cover N6457A ( 725-0555 ); DSOX3AUTO ( 725-0536 ); DSOX3COMP ( 725-0533 ); DSOX3EMBD ( 725-0524 ); DSOX3MASK ( 725-0527 ).
• 8.5 inch capacitive touch screen
• Designed for touch interface
• Front panel on/off Touch button
• Fastest uncompromised waveform update rate
• Exclusive InfiniiScan Zone touch trigger
• Wide range of serial decodes
• 6-in-1 instrument integration
• Time/frequency domain correlation
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Note
Manufacturers Warranty
Supplied with
N2843A passive probe 500MHz 10:1 attenuation (1 per channel), certificate of calibration, standard secure erase, interface and built-in help language support, documentation CD, power cord, N2756A 16 digital channel MSO cable (1 per scope on MSO models and DSOXT3MSO only)
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench - RSCAL
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench - RSCAL

