Medicom White Overall, 2XL

Subtotal (1 pack of 25 units)*

€247.30

(exc. VAT)

€304.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€247.30€9.892

*price indicative

RS Stock No.:
198-391
Mfr. Part No.:
WL-PLM-05
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

2XL

Product Type

Overall

Colour

White

Standards/Approvals

EN ISO 13982-1:2004 + A1:2010, EN1149-5:2008, EN ISO9001:2008, ISO 13935-2, EN 13034:2005 +A1:2009, EN ISO 6530

Resistance Features

Lightweight

Material

Microporous film

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen protective jumpsuit featuring a functional and secure design. The garment includes a 3-panel hood, elasticated waist, cuffs, ankles and thumb loops. Features a self-adhesive falp over the zipper, tunneled elastics and durable edged seams for secure and comfortable wear.

New lightweight MICROMIUM material and controlled contamination

Cleanliness assessment according to the test method IEST RP CC003.3 and results is Category 1 of ISO 4 compatible

Garment with ergonomic and comfortable cut

Fully sealed double packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy