Medicom Yellow Overall, 166 → 124 cm, 2XL
- RS Stock No.:
- 197-829
- Mfr. Part No.:
- WL-J1-05
- Manufacturer:
- Medicom
Subtotal (1 pack of 25 units)*
€261.94
(exc. VAT)
€322.19
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.94 | €10.478 |
*price indicative
- RS Stock No.:
- 197-829
- Mfr. Part No.:
- WL-J1-05
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | 2XL | |
| Product Type | Overall | |
| Colour | Yellow | |
| Standards/Approvals | TYPE 6 13034, TYPE 4 14605, EN 14126, TYPE 3 14605, EN 1073-2, EN 1149-5, TYPE 5 13982-1 | |
| Chest Size | 166 → 124 cm | |
| Resistance Features | Chemical Resistant, Penetration Resistance, Penetration Resistant | |
| Material | High Density Polyethylene | |
| Closure Type | Zipper with Ring | |
| Length | 1.94m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size 2XL | ||
Product Type Overall | ||
Colour Yellow | ||
Standards/Approvals TYPE 6 13034, TYPE 4 14605, EN 14126, TYPE 3 14605, EN 1073-2, EN 1149-5, TYPE 5 13982-1 | ||
Chest Size 166 → 124 cm | ||
Resistance Features Chemical Resistant, Penetration Resistance, Penetration Resistant | ||
Material High Density Polyethylene | ||
Closure Type Zipper with Ring | ||
Length 1.94m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen Suit with hood, elasticated waist, wrists and ankles attached with elasticated thumb loop. It has double self-adhesive flap on zipper with chin guard. It has a double protection on the front. It has anti-static material, facilitating the dissipation of electrostatic charges. It protects against inorganic chemicals as well as biological risks and suit perfectly adjusted to the body and movements.
3 piece hood for freedom of movement
Elasticated thumb loops to prevent sleeves from riding up
Zipper with ring
Double adhesive flap with chin guard
