Medicom White Overall, 2XL

Subtotal (1 pack of 50 units)*

€172.75

(exc. VAT)

€212.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€172.75€3.455

*price indicative

RS Stock No.:
198-487
Mfr. Part No.:
WL-PC-05
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

2XL

Product Type

Overall

Sub Type

Coverall

Colour

White

Standards/Approvals

EN1149-5:2008, ISO 13934-1, EN14126:2003, EN 13034:2005 +A1:2009, EN1073-2:2002, ISO 9073-4, EN530, EN ISO 13982-1:2004 + A1:2010, ISO 7854 B, EN863, ISO 13935-2

Material

Microporous

Resistance Features

Abrasion Resistant, Liquid Resistant

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen col jumpsuit is a high performance protective garment designed with an elasticated collar, waist and ankles. It includes jersey cuffs and a self adhesive flap over the zipper for secure closure.

Self adhesive flap over the zipper for secure closure

Abrasion and Tear resistance

Microporous breathability and durability

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy