Medicom White Overall, XL

Subtotal (1 pack of 50 units)*

€248.16

(exc. VAT)

€305.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€248.16€4.963

*price indicative

RS Stock No.:
198-495
Mfr. Part No.:
WL-PMP-04
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Overall

Size

XL

Colour

White

Standards/Approvals

TYPE 6 13034, TYPE 4 14605, EN ISO 14126, EN ISO 1073-2, TYPE 5 13982-1, EN ISO 1149-5

Material

Microporous

Resistance Features

Lightweight

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen Wee Pro has a heat-sealed seams waterproof against liquid and aerosol projections. It has antistatic treated material facilitating the dissipation of electrostatic charges. It provides better fit due to the elasticated wrists, ankles and waist along with a two zipper. It is standardized against radioactive particles and against biological risks.

Self adhesive flap with chin strap for a complete seal with the mask

3 piece hood for freedom of movement

Elasticated thumb loops to prevent the sleeves from riding up

Elasticated waist and ankles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy