PULSAR Grey Reusable Coverall, 109 → 117 cm, XL

Image representative of range

Subtotal (1 unit)*

€72.00

(exc. VAT)

€88.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.00

*price indicative

RS Stock No.:
718-289
Mfr. Part No.:
EP100-GRY-XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Coverall

Size

XL

Sub Type

Coverall

Hi-Vis

No

Colour

Grey

Reusable/Disposable

Reusable

Standards/Approvals

CB-CUC-1224147

Gender

Men

Chest Size

109 → 117 cm

Resistance Features

Thermal

Material

100% Polyester

Closure Type

Zip Fastening

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Coverall liner designed to enhance comfort and warmth for wearers of the P522 and PR505 waterproof coveralls. Crafted with a combination of soft touch microfibre quilted fabric and 3M Thinsulate, it ensures efficient insulation without adding unnecessary bulk. The interactive poppers at cuffs, ankles, and collar securely attach to compatible garments, creating a cohesive and warm ensemble for those working in chilly conditions. This innovative liner is both sustainable and practical, featuring recycled materials while maintaining a high level of comfort, making it an Ideal layer for various work environments.

Made from soft touch microfibre quilted fabric for comfort

3M Thinsulate insulation for effective warmth without added bulk

Bluesign approved insulation with 83% recycled polyester

Ribbed cuffs and hem provide a close fit to retain heat

YKK centre front zip for easy wear and removal

Interactive attachment points enhance compatibility with coveralls

Constructed using 100% recycled polyester for sustainability

Carefully designed to maintain thermal resistance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy