PULSAR Grey Reusable Coverall, 102 → 109 cm, L
- RS Stock No.:
- 718-288
- Mfr. Part No.:
- EP100-GRY-L
- Manufacturer:
- PULSAR
Image representative of range
Subtotal (1 unit)*
€72.00
(exc. VAT)
€88.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.00 |
*price indicative
- RS Stock No.:
- 718-288
- Mfr. Part No.:
- EP100-GRY-L
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | L | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CB-CUC-1224147 | |
| Gender | Men | |
| Chest Size | 102 → 109 cm | |
| Material | Polyester | |
| Resistance Features | Thermal | |
| Closure Type | Zip Fastening | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size L | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CB-CUC-1224147 | ||
Gender Men | ||
Chest Size 102 → 109 cm | ||
Material Polyester | ||
Resistance Features Thermal | ||
Closure Type Zip Fastening | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Coverall liner is meticulously designed to deliver warmth without excess bulk. Constructed with a 100gsm 3M Thinsulate insulated liner, it ensures comfort in cold conditions while being compatible with the P522 and PR505 waterproof coveralls. This liner features interactive poppers at the cuffs, ankles, and collar, allowing for secure attachment to its paired coveralls, making it an Ideal choice for those engaged in outdoor activities in chilly weather.
Made from soft touch microfibre quilted fabric for an enhanced feel
Utilises 3M Thinsulate insulation that incorporates 83% recycled polyester
Thermal resistance rating of 2.4 clo for superior warmth
Outer layer treated with C0 DWR for water resistance
Ribbed cuffs and hem ensure a snug fit to Block out cold
Features a Durable YKK centre front zip for reliable closure
Includes press stud interactive attachment points for easy integration
Compatible with P522 and PR505 mesh lined coveralls for versatile layering
Constructed with 100% recycled polyester, contributing to sustainable practices
Care instructions recommend washing on a synthetic cycle to maintain quality
